TE Connectivity 1658671-1

D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658671-1.

IHS

Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-35.79%

CAD Models

Download TE Connectivity 1658671-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 7.91
$ 7.91
Stock
97,712
14,663
14,663
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
26
26
26
Number of Rows
3
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

AmphenolL717HDA26P
Conn High Density D-Sub PIN 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
Connector, Hd D Sub, Plug, 26Pos; |Amphenol Communications Solutions 17EHD026PAA000
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, #4-40
Conn High Density D-Sub PIN 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
HARTING Elektronik09562615712
Conn High Density D-Sub M 44 POS 1.14mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub M 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658671-1 provided by its distributors.

D Sub Connector Housing, 26 Ways, High Density D Sub, 2, AMPLIMITE HDP-22, Plug, Steel Body
Conn High Density D-Sub PIN 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Automotive Carton
D Sub Connector Housing, 26 Positions; |Te Connectivity Amp 1658671-1.
High Density D-Sub Connector, 26 Pos, Male, Crimp, Straight, 250V
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
TE Connectivity D-Sub Connector, Amplimite HDP-22 Series, Plug, 26-Pin, Cable Mount, Right Angle Body
D-Sub Connectors; 1658671-1; TE CONNECTIVITY; D-Sub; Yes; Straight; 1.9 A
CONN D-SUB HD HOUSING PLUG 26POS / Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position
PLUG, D, HIGH DENSITY, 26WAY; No. of Positions: 26Ways; Connector Type: High Density D Sub; Connector Shell Size: 2; Product Range: AMPLIMITE HDP-22 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLI
HDP-22,PLUG,SIZE 2, 26 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.29 mm Plug Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 1658671-1 | Internal Number: 1658671-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658671-1.