ITT / Cannon M83513/03-A03N

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp
$ 31.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon M83513/03-A03N.

IHS

Datasheet10 pages8 years ago

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+38.94%

Alternate Parts

Price @ 1000
$ 31.72
$ 42.427
$ 42.427
Stock
3,121
2,649
2,649
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Number of Positions
9
9
9
Number of Rows
-
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Plating
Gold
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
TE Connectivity / Raychem5026A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / RaychemCF2197-000
Coaxial Cable 1Conductors 26AWG 4.09mm Silver Plated Copper Black
TE Connectivity / RaychemD-602-0145
Contact, Socket, 26-28Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 507762-000
TE Connectivity1064530-1
RF Cable Assemblies SSMT CA RJ - RJ BLUE 200MM
TE Connectivity1064524-1
RF Cable Assemblies SSMT CA RJ - PIGTAIL CA .1M

Descriptions

Descriptions of ITT / Cannon M83513/03-A03N provided by its distributors.

D-Sub Connector Hook-up Wire 0.457m 26AWG D-Subminiature 9 POS PIN Crimp
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug
Cable Assembly Coaxial 0.457m 26AWG 9 POS D-Sub PIN Crimp
MICRO D CONN, PLUG, 9POS, CRIMP
MICRO D SZ 9 PLG CRIMP PIN 154170-0012 MS
MICRO D CONNECTOR, PLUG, 9POS, CRIMP; Co; MICRO D CONNECTOR, PLUG, 9POS, CRIMP; Connector Type:Micro D; No. of Contacts:9; Gender:Plug; Contact Termination:Crimp; Connector Mounting:Cable; Contact Material:Copper Alloy; Contact Plating:Gold

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/03-A03N.
  • M8351303A03N