Connector Size / Poles = DE-9 / Gender = Plug / Termination Type = Crimp Terminal / Connector Material = Aluminium / Contact Material = Copper Alloy / Contact Plating = Gold over Nickel / Insulator Material = Polyphenylene Sulfide (PPS) / Insulator Colour = Metallic / Current Rating A = 3 / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125