TE Connectivity 1064530-1

Rf Cable Assemblies Ssmt Ca Rj - Rj Blue 200MM
$ 12.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1064530-1.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages20 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-67.44%

CAD Models

Download TE Connectivity 1064530-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag
Amphenol RFA-1PA-081-050B2
RF / Coaxial Cable Assembly, 2 , 50 mm, 0.81 mm Micro, AMC Right Angle Plug, AMC Right Angle Plug, 50 ohm
Amphenol RFA-1PA-113-039G2
CABLE ASSEMBLIES, AMC PLUG TO AMC PLUG, RIGHT-ANGLE, 1.13 MM MICRO, AMC SERIES
Amphenol RFA-1PA-113-100G2
AMC cable 0.1 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm
Amphenol RFA-1PA-113-200G2
AMC cable 0.2 m Center contact: Female Series: AMC Frequency: 6 GHz Impedance: 50 Ohm

Descriptions

Descriptions of TE Connectivity 1064530-1 provided by its distributors.

RF Cable Assemblies SSMT CA RJ - RJ BLUE 200MM
TE CONNECTIVITY / AMP 1064530-1 COAXIAL CABLE, 200MM, 30AWG, BLUE
RF Coax Cable Assemblies 9960-1200-24
CABLE ASSEMBLY, RF COAX, RIGHT ANGLE JACK TO JACK, SSMT SERIES
Connector Type A:ssmt Right Angle Jack; Connector Type B:ssmt Right Angle Jack; Coaxial Cable Type:-; Impedance:50Ohm; Cable Length - Imperial:7.87"; Cable Length - Metric:200Mm; Jacket Color:blue; Product Range:-; Cable Length:200Mmrohs Compliant: Yes
9960 1200 24 Cable Assembly Type: SSMT to SSMT Cable Assembly Length: .2 m Cable Assembly Length: .656 ft Cable Color: Blue Operating Frequency Range: 6 GHz SSMT to SSMT .2 m .656 ft Blue | Rf Cable Assembly | Part Number: 1064530-1 | Internal Number: 1064530-1 | Alias Number: 9960-1200-24 | TE Connectivity | SSMT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064530-1.
  • 9960 1200 24
  • 9960-1200-24