SOCKET HOUSING, D, 9WAY; Connector Type:D Sub; Series:D*A; No. of Contacts:9; D Sub Shell Size:E; Connector Body Material:Steel; Gender:Receptacle; Contact Termination:Through Hole Vertical; No. of Mating Cycles:500; Body Plating:Zinc; Breakdown Voltage Vbr:1500V; Case Material:Steel ; Connector Shell Size:A; Connector Type:D Sub; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel; Contact Resistance:8mohm; Current Temperature:25°C; DC Current Max:5A; Flammability Rating:UL94V-0; Insulator Material:Black, two piece ployester; Material:Steel; No. of Poles:9; No. of Ways:9; Operating Temperature Max:120°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Working Voltage:350V