Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E09-203R001

In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-203R001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-13.80%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L77TSEH09SOL2
AmphenolL17DEFRB09S
AMPHENOL COMMERCIAL PRODUCTS L17DEFRB09S D SUB CONNECTOR, STANDARD, 9 POSITION, SOCKET
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L17DEFRA09SC309
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661516512
Connector, D Sub, Receptacle, Tht, 9Way; |Harting 09 66 151 6512
HARTING Elektronik09661527611
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-E09-203R001 provided by its distributors.

In a Pack of 5, Norcomp 172 Series Panel Mount, 9 Pin D-sub Connector, Vertical Socket
Norcomp Dtype connector, 172series, Mother seat, DB9needle, panel mount, vertical subject
Female Solder Cup D-Sub Connector 9 Pin Straight Solder Cup
Conn D-Subminiature F 9 POS 1.38mm Solder Cup ST Cable Mount 9 Terminal 1 Port
CONNECTOR, D SUB, RECPT, SOLDER, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 172 Series; Connector Body Material: Steel Body; Contact Materia

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc