Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-E09-213R001

Norcomp Dtype connector, 172series, Mother seat, DB9needle, panel mount, vertical subject
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-E09-213R001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-15.30%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L77TSEH09SOL2
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L77TSEH09SOL2RM8
Connector, D Sub, Rcpt, 9Pos; |Amphenol Communications Solutions L177TSEG09SOL2RM5
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
HARTING Elektronik09661526612
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
HARTING Elektronik09661516512
Connector, D Sub, Receptacle, Tht, 9Way; |Harting 09 66 151 6512

Descriptions

Descriptions of NorComp 172-E09-213R001 provided by its distributors.

Norcomp Dtype connector, 172series, Mother seat, DB9needle, panel mount, vertical subject
172 Series 9 Position Dual Row Through Hole Female Dip Solder D-Sub Connector
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Hole 0.12
Conn D-Subminiature F 9 POS 1.38mm Solder ST Thru-Hole 9 Terminal 1 Port
D SUB, SOCKET, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: 172 Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc