ITT / Cannon DE-9P-K87

Conn D-Sub PIN 9 POS Solder Pot ST Cable Mount 9 Terminal 1 Port
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DE-9P-K87.

JRH Electronics

Datasheet1 page7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of ITT / Cannon DE-9P-K87 provided by its distributors.

Conn D-Sub PIN 9 POS Solder Pot ST Cable Mount 9 Terminal 1 Port
D Sub Connector, Standard, 9 Position, Plug; Rango De Producto:Serie D*; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DE9P-K87
CONNECTOR, SOLDER CUP, PLUG, 9 WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: Original D Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Body Plating: Tin; Connector Mounting: Cable Mount; Contact Resistance: 10mohm; Contact Termination: Solder; Current Rating: 5A; D Sub Connector Type: Standard; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 200; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder; Withstand Voltage: 1250V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121073-2040 D
  • 121073-2040--D
  • 121073-2040-D
  • 121073-2040?D
  • 121073-2040D
  • DE-9P-K87.
  • DE9P-K87
  • DE9PK87