ITT / Cannon DDMM-50P-E

Conn D-Sub PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
$ 84.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMM-50P-E.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-27.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5747497-4
D Sub Connector, DB50, Standard, Plug, AMPLIMITE HDP, 50 Contacts, DD, Solder
TE Connectivity1218124-5
Conn D-Subminiature PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port Package
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
TE Connectivity5745355-4
Conn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
ITT / CannonDDM-50P
Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
ITT / CannonDDMM-50P
Conn D-Subminiature PIN 50 POS 1.4mm Solder Pot ST Thru-Hole 50 Terminal 1 Port
TE ConnectivityM24308/24-5F
Conn D-Sub PIN 50 POS Solder ST Thru-Hole 50 Terminal 1 Port
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMM-50P-E provided by its distributors.

Conn D-Sub PIN 50 POS 1.4mm Solder ST Thru-Hole 50 Terminal 1 Port
D-Sub Standard Conn DSUB 50 M PCB STR G50 ZINC
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
CONN D-SUB PLUG 50P PNL MNT SLDR
Male Pins,Plug 3 50pin Steel,Yellow Chromate Plated Zinc 7.5A
D-Sub Connector, Plug, 50Pos; No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:Dd; Product Range:D*m Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon DDMM50PE

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051526-0025
  • DDMM 50PE
  • DDMM-50PE
  • DDMM50PE