Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ITT / Cannon DDM-50P

Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
$ 28.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDM-50P.

IHS

Datasheet1 page7 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-57.40%

CAD Models

Download ITT / Cannon DDM-50P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
ITT / CannonDD-50P-K87
D Sub Connector, DB50, Standard, Plug, Original D, 50 Contacts, DD, Solder Cup
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654
AmphenolL717DD50P
Conn D-Sub M 50 POS 1.38mm SolderCup ST Panel Mount 50 Terminal 1 Port Medical
ITT / CannonDDE50P
Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
ITT / CannonDDMK50P
Connector D-SUB Plug 50 POS Panel Mount

Descriptions

Descriptions of ITT / Cannon DDM-50P provided by its distributors.

Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
ARM Microcontrollers - MCU CortexM0 32bit 16KB
Male Pin Header, Plug, 3 Pads, 50-Pin, Steel, Yellow Chromate Zinc Plated, 7.5A, Gold Plated, Black, Panel Mount
D-SUB CONN, PLUG, 50POS, SOLDER; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: D*M Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053515-0014
  • DDM 50P
  • DDM50P