HARTING Elektronik 09670505654

Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
$ 13.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670505654.

IHS

Datasheet3 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+156%

CAD Models

Download HARTING Elektronik 09670505654 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
TE Connectivity5208010-2
Connector D-Subminiature PIN 50 POS 2.77mm Solder ST Thru-Hole 50 Terminal 1 Port
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal
Amphenol163A16299X
D-Sub Standard Straight Plug 50 Pin - Solder Contacts 4-40 Frt/Rear Spcr w/ PCB Clip

Descriptions

Descriptions of HARTING Elektronik 09670505654 provided by its distributors.

Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
Harting DSUB SV MA TSDP STR 50P PL3 - 09670505654
50 Way Panel Mount PCB D-sub Connector Plug
50 Position D-Sub Plug, Male Pins Connector
D-Sub Standard Connectors DSUB SV ML TSD
CONN D-SUB PLUG 50POS VERT SLDR
D-Sub Standard Male connector Wave soldering termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
D-SUB CONN, PLUG, 50POS, TH; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:-; Connector Body Material:Thermoplastic, Glass Filled Body; Contact Material:Copper Alloy; RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0967-050-5654
  • 9670505654