TE Connectivity 5747497-4

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB50 Pin, TH, Right Angle Body
$ 24.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5747497-4.

Newark

Datasheet37 pages14 years ago

Sager Electronics

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-49.30%

CAD Models

Download TE Connectivity 5747497-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.26
$ 40.305
Stock
20,195
9,785
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
50
50
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5208010-2
PCB D-Sub AMPPLIMITE Plug, Shell Size 5, 2.74mm Pitch, Vertical Mount, -55°C~105°C
HARTING Elektronik09665627811
Standard D Sub Connector, Snap In, Groun; |Harting 09 66 562 7811
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50PU
D Subminiature Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
TE Connectivity745414-1
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5747497-4 provided by its distributors.

TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Plug, DB50 Pin, TH, Right Angle Body
D Sub Connector, DB50, Standard, Plug, AMPLIMITE HDP, 50 Contacts, DD, Solder
Conn D-Subminiature PIN 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
D-Sub Connectors; 5747497-4; TE CONNECTIVITY; D-Sub; No; Right Angle; 66.92 mm
D Sub Connector, Standard, 50 Position, Plug; No. Of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:Amplimite Hd-20 Series; Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 5747497-4.
50 PLUG RA/MS STD (SL) Number of Positions: 50 Connector & Housing Type: Plug Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 5 Ampseal Header | 50 Plug Board-to-Board Board Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5747497-4.