ITT / Cannon DDME-50P-K87

Conn D-Subminiature PIN 50 POS 1.4mm Solder Pot ST 50 Terminal 1 Port
$ 34.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDME-50P-K87.

IHS

Datasheet1 page6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
ITT / CannonDD-50P-K87
D Sub Connector, DB50, Standard, Plug, Original D, 50 Contacts, DD, Solder Cup
ITT / CannonDDM-50P
Conn D-Sub PIN 50 POS 1.4mm Solder Pot ST Cable Mount 50 Terminal 1 Port
HARTING Elektronik09670505654
Conn D-Subminiature M 50 POS Solder Cup ST Panel Mount 50 Terminal 1 Port
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup
ITT / CannonDDM-50P-K87
CONNECTOR, D-SUB, RECTANGULAR, DM, D, 50, PLUG, K87

Descriptions

Descriptions of ITT / Cannon DDME-50P-K87 provided by its distributors.

Conn D-Subminiature PIN 50 POS 1.4mm Solder Pot ST 50 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, DME, D, 50, PLUG, K87
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle
DDME-50P-K87 / 053515-1467 / D Sub
D Sub Connector, Plug, 50Pos; Rango De Producto:Serie D*m; Carcasa D Sub, Tamaño:Dd; Género:Macho; Núm. De Contactos:50; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DDME50PK87
D-SUB CONNECTOR, PLUG, 50POS; No. of Contacts: 50Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: DDM Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; D Sub Connector Type: Standard

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDME50P-K87
  • DDME50PK87