ITT / Cannon DD-50P-K87

D Sub Connector, DB50, Standard, Plug, Original D, 50 Contacts, DD, Solder Cup
$ 20.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DD-50P-K87.

IHS

Datasheet1 page7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-8.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
HARTING Elektronik09670505654
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 09670505654
AmphenolL717DD50P
D Sub Connector, DB50, Standard, Plug, 17D, 50 Contacts, DD, Solder Cup
ITT / CannonDDMK50P
Connector D-SUB Plug 50 POS Panel Mount
ITT / CannonDD50P
Conn D-Subminiature PIN 50 POS Solder Pot ST Panel Mount 50 Terminal 1 Port
D Sub Connector, Standard, Plug, SD Series, 50 Contacts, DD, Solder Cup

Descriptions

Descriptions of ITT / Cannon DD-50P-K87 provided by its distributors.

D Sub Connector, DB50, Standard, Plug, Original D, 50 Contacts, DD, Solder Cup
Conn D-Subminiature PIN 50 POS 1.4mm Solder Cup ST Panel Mount 50 Terminal 1 Port
CONNECTOR, D-SUB, RECTANGULAR, D, D, 50, PLUG, K87
D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug
Male Pins,Plug 3 50pin Steel,Tin-Nickel Plated 5A
CONN DSUB PLUG 50POS SLDER CUP
PLUG, D, 50WAY; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:DD; Product Range:DD Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Plati

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DD50P-K87
  • DD50PK87