ITT / Cannon DDMA-50P-K87-F0

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
$ 48.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DDMA-50P-K87-F0.

Farnell

Datasheet1 page9 years ago
Datasheet1 page10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658641-3
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658641-1
D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal, Hole .112-.124, Plug
AmphenolL717SDD50P
D Sub Connector, DB50, 50 Contacts, Plug, Solder, DD, 17SD Series, Metal Body
Conn D-Subminiature M 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port
D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Hole 0.12
TE Connectivity / AMPM24308/4-5F
Conn D-Sub PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DDMA-50P-K87-F0 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle
CONNECTOR, D-SUB, RECTANGULAR, DMA, D, 50, PLUG, NONE,
Conn D-Subminiature PL 50 POS Crimp Cable Mount
DDMA-50P-K87-F0 / 050913-0359 / D Sub
D-Sub Shell, Plug, Size Dd, Steel
D-SUB SHELL, PLUG, SIZE DD, STEEL; No. of Positions: 50Ways; Connector Type: D Sub; Connector Shell Size: DD; Product Range: D*MA Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: ITT Cannon D*MA Series S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDMA50PK87F0