ITT / Cannon DCMM8W8PK87

Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
$ 3.698
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMM8W8PK87.

Newark

Datasheet1 page9 years ago
Datasheet29 pages11 years ago

Farnell

Inventory History

3 month trend:
-74.43%

Related Parts

AmphenolL717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
AmphenolL717TWB5W5P
Conn D-Sub M 5Power POS 6.8mm SolderCup ST Panel Mount 5 Terminal 1 Port Bag
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of ITT / Cannon DCMM8W8PK87 provided by its distributors.

Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 8 Terminal 1 Port
D-Sub Comb Housing, Plug, Dc-8W8; Rango De Producto:Serie Combo D D*mm; Disposición De Insercción:Dc-8W8; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:8; Tipo De Terminación Del Contacto:- |Itt Cannon DCMM8W8PK87
D-SUB COMB HOUSING, PLUG, DC-8W8; Product Range: Combo D D*MM Series; Insert Arrangement: DC-8W8; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 8; Contact Termination Type: -; D Sub Shell Size: DC; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Contact Type: 8 Power; No. of Contacts: 8Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON