Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L717TWC8W8P

Connector, D Sub Combo, Plug, 8 Position; |Amphenol Communications Solutions L717TWC8W8P
$ 2.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717TWC8W8P.

IHS

Datasheet1 page18 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.97%

CAD Models

Download Amphenol L717TWC8W8P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
HARTING Elektronik09641217800
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Amphenol L717TWC8W8P provided by its distributors.

Connector, D Sub Combo, Plug, 8 Position; |Amphenol Communications Solutions L717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
D Subminiature Connector, 8 Contact(s), Male, 0.24 inch Pitch, Locking
Dsub, Machined Hybrid, 8W8, Housing without Contacts, Pin, Bright Tin Shell+Grounding Dimples, 3.05mm (0.120in) Clear Hole
Plug for Male Contacts Solder pad 1 8pin(Power) Steel,Tin Plated 40A Black wire mounting,free hanging,Through hole mounting
CONNECTOR, D SUB COMB, PLUG, DC-8W8; Product Range:TW Hybrid D Sub series; Insert Arrangement:DC-8W8; No. of Signal Contacts:0Contacts; Gender:Plug; No. of Power Positions:8; Contact Termination Type:Solder Cup; D Sub Shell Size:DC; Connector Body Material:Steel Body; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Connector Mounting:Cable Mount; Contact Type:8 Power; No. of Contacts:8Contacts; No. of Mating Cycles:200

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-TWC8W8P
  • L717TW C8W8P
  • L717TWC8W8P.