HARTING Elektronik 09693100055

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09693100055.

IHS

Datasheet1 page9 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+294%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsL77TWB5W5P
Conn D-Subminiature PIN 5Power POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Conn D-Subminiature M 1Power/4Signal POS Solder Cup ST Cable Mount 5 Terminal 1 Port
TE Connectivity350211-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09693100055 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
CABLE MOUNT HYBRID SOLDER D-SUB CONNECTOR PLUG, 5 (POWER/COAX) CONTACTS
D-Sub Mixed Male connector Thermoplastic resin glass-fibre filled (Polyester) Steel tin plated Green
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
PLUG, D, 5W5; No. of Positions: 5Ways; Connector Type: Combo Layout D Sub; Connector Shell Size: DB-5W5; Product Range: D Sub-M Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: D Sub-M Series Pin Contact
Housing, D Sub Comb, Plug, Db-5W5; Rango De Producto:Serie D Sub-M; Conector, Tipo:Combo Layout D Sub; Conector, Tamaño De La Carcasa:Db-5W5; Género:Macho; Núm. De Posiciones:5; Material Del Cuerpo Del Conector:Acero |Harting 09 69 310 0055

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9693100055
  • 09 69 310 0055
  • 0969-310-0055
  • 9693100055