ITT / Cannon DCM-8W8P-K87

Itt Cannon DCM8W8PK87 Connector, D Sub Combo, Plug, 8 Position
$ 7.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCM-8W8P-K87.

JRH Electronics

Datasheet1 page6 years ago

Newark

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-09-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolL717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
AmphenolL717TWB5W5P
Conn D-Sub M 5Power POS 6.8mm SolderCup ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon DCM-8W8P-K87 provided by its distributors.

ITT CANNON DCM8W8PK87 CONNECTOR, D SUB COMBO, PLUG, 8 POSITION
Conn D-Subminiature PIN 8Cavity POS Solder Pot ST Panel Mount 1 Port
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug
RECTANGULAR D-SUB METAL MIXED LAYOUT PIN SOLDER POT STEEL COMBO D SERIES
Plug for Male Contacts 1 8pin(CoaxorPower) Steel,Tin Plated 7.5A 69.32mm*12.55mm
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONNECTOR, D SUB COMBO, PLUG, 8 POSITION; Product Range: 680M Series; Insert Arrangement: DC-8W8; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 8; Contact Termination Type: Solder; D Sub Shell Size: DC
Connector, D Sub Combo, Plug, 8 Position; Rango De Producto:Serie 680M; Disposición De Insercción:Dc-8W8; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:8; Tipo De Terminación Del Contacto:Soldable |Itt Cannon DCM8W8PK87

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053514-1619
  • DCM-8W8P-K87.
  • DCM-8W8PK-87
  • DCM-8W8PK87
  • DCM8W8PK87
  • DCM8W8PK87.