ITT / Cannon DBME-5W5P-K87

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug
$ 9.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBME-5W5P-K87.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDBMM5W5P
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDBM-5W5P-K87
Conn D-Subminiature PIN 5Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole 0.12

Descriptions

Descriptions of ITT / Cannon DBME-5W5P-K87 provided by its distributors.

D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug
Conn D-Subminiature PIN 5Cavity POS Solder Cup ST Panel Mount 1 Port
RECTANGULAR D-SUB METAL MIXED LAYOUT PIN STEEL COMBO D SERIES
D-SUB COMB CONNECTOR, PLUG, DB-5W5
D Sub Combo Connector, Plug, Db-5W5; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Db-5W5; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:5; Tipo De Terminación Del Contacto:- |Itt Cannon DBME5W5PK87
D-SUB COMB CONNECTOR, PLUG, DB-5W5; Product Range: Combo D D*M Series; Insert Arrangement: DB-5W5; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 5; Contact Termination Type: Solder; D Sub Shell Size: DB; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 5 Power; No. of Contacts: 5Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBME5W5PK87