What’s new: Find the right parts faster with our redesigned experience

Learn more

ITT / Cannon DBM-5W5P-K87

Conn D-Subminiature PIN 5Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port
$ 5.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DBM-5W5P-K87.

Newark

Datasheet1 page10 years ago
Datasheet1 page13 years ago

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

AmphenolL717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
AmphenolL717TWB5W5P
Conn D-Sub M 5Power POS 6.8mm SolderCup ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of ITT / Cannon DBM-5W5P-K87 provided by its distributors.

Conn D-Subminiature PIN 5Cavity POS Solder Pot ST Panel Mount 5 Terminal 1 Port
D Subminiature Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR, D-SUB COMBO, PLUG, 5 POSITION; No. of Positions: 5Positions; Connector Type: Combo Layout D Sub; Connector Shell Size: DB; Product Range: Combo D Series; Gender: Plug; Connector Body Material: Metal Body; For Use With: -
Connector, D-Sub Combo, Plug, 5 Position; Rango De Producto:Serie Combo D; Conector, Tipo:Combo Layout D Sub; Conector, Tamaño De La Carcasa:Db; Género:Macho; Núm. De Posiciones:5; Material Del Cuerpo Del Conector:Metal |Itt Cannon DBM5W5PK87

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DBM-5W5P-K87.
  • DBM-5W5PK87
  • DBM5W5P-K87
  • DBM5W5PK87