ITT / Cannon DB-25P-K87

Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
$ 8.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DB-25P-K87.

IHS

Datasheet1 page7 years ago

Newark

JRH Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.61%

CAD Models

Download ITT / Cannon DB-25P-K87 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Cinch Connectivity SolutionsDB25P
CONNECTOR D-SUB STR PLUG STAMPED CONTACTS SOLDER CUP TERMINATION 25 PIN CONTACT
Cinch Connectivity SolutionsDBH-25P
CONNECTOR D-SUB STR PLUG STAMPED CONTACTS SOLDER CUP TERMINATION 25 PIN CONTACT
HARTING Elektronik09643217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG, 25 WAY, 250 V AC, 7.5A
AmphenolL717DB25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, Solder Cup
ITT / CannonDB-25P-A191-K87
Conn D-Subminiature PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of ITT / Cannon DB-25P-K87 provided by its distributors.

Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Avnet Japan
Conn D-Sub Pl 25 Pos Sldr Cup St Pnl Mnt 25Term
CONNECTOR, D-SUB, RECTANGULAR, D, B, 25, PLUG, K87
D Subminiature Connector, 25 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .12, Plug
D-Sub Connectors-Standard Density
ITT Cannon 121073-2042 D D-Sub连接器
PLUG, D, 25WAY; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:-; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:-; Body Plating:Zinc

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121073-2042 D
  • 121073-2042-D
  • 121073-2042D
  • DB-25P-K87.
  • DB25P-K87
  • DB25P-K87.
  • DB25PK87