Cinch Connectivity Solutions DB25P

Connector D-sub Str Plug Stamped Contacts Solder Cup Termination 25 Pin Contact
$ 16.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DB25P.

IHS

Datasheet52 pages6 years ago
Datasheet12 pages8 years ago
Datasheet0 pages0 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-58.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5-747912-2
D Sub Connector, DB25, Standard, Plug, AMPLIMITE HDP-20, 25 Contacts, DB, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
HARTING Elektronik09643217800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR PLUG, 25 WAY, 250 V AC, 7.5A
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions DB25P provided by its distributors.

CONNECTOR D-SUB STR PLUG STAMPED CONTACTS SOLDER CUP TERMINATION 25 PIN CONTACT
D Subminiature Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
D-Subminiature Metal Shell Connector Socket 25 Position Solder Cup Panel Mount Bulk
Conn D-Subminiature PIN 25 POS 1.4mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Plug, D, 25Way; No. Of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder Cup; D Sub Shell Size:Db; Product Range:Basic D Series; Connector Body Material:Metal Body; Contact Material:-; Contact Plating:-; Svhc:No Svhc Rohs Compliant: No |Cinch Connectivity Solutions DB25P

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB 25P
  • DB-25-P
  • DB-25P