Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 171-025-103L011

D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-025-103L011.

Master Electronics

Datasheet2 pages0 years ago
Datasheet2 pages6 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
+2.01%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions G17S2510110EU
D Sub Conn, Plug, 25Pos, Db, Solder; |Amphenol Communications Solutions L717SDBH25POL2RM5
Amphenol301A10059X
25 Position D-Sub Plug, Male Pins Connector, Free Hanging (In-Line) Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
Norcomp D-Sub Connector, 172 Series, Plug, DB25, Panel Mount, Straight Body

Descriptions

Descriptions of NorComp 171-025-103L011 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Sub, Plug, Solder, Straight, 25Way; |Norcomp 171-025-103L011
Male Pins,Plug Solder pad 2 25pin Nickel Plated,Steel 5A gold Black panel mount
CONNECTOR, D-SUB, PLUG, 25POS PANEL MOUNT
CONN DSUB PLUG 25POS STR SLD CUP
D SUB, PLUG, SOLDER, STRAIGHT, 25WAY; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: 171 Series; Connector Body Material: Steel Body; Contact Material: Bras

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc