ITT / Cannon DAMMY-3W3P

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Locking, Plug
$ 11.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAMMY-3W3P.

IHS

Datasheet1 page7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Farnell

Inventory History

3 month trend:
+117%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL717TWC8W8P
Conn D-Subminiature M 8Power POS 6.35mm/7.62mm Solder Cup ST Panel Mount 8 Terminal 1 Port
AmphenolL717TWA3W3P
Conn D-Subminiature M 3Power POS 6.86mm Solder Cup ST Panel Mount 3 Terminal 1 Port
ITT / CannonDAM-3W3P-K87
D Subminiature Connector, 3 Contact(s), Male, 0.27 inch Pitch, Solder Terminal, Hole .12
HARTING Elektronik09692100033
Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position
Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
HARTING Elektronik09693100055
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle

Descriptions

Descriptions of ITT / Cannon DAMMY-3W3P provided by its distributors.

D Subminiature Connector, 3 Contact(s), Male, Solder Terminal, Locking, Plug
Plug for Male Contacts 1 3pin(CoaxorPower) Steel,Yellow Chromate Plated Zinc 7.5A
Conn D-Subminiature PIN 3 POS Crimp Cable Mount 3 Terminal
D-Sub Tools&Hardware COMBO 3W3 M SOD G50 ZINC
D Sub Combo Connector, Plug, Da-3W3; Rango De Producto:Serie Combo D D*mm; Disposición De Insercción:Da-3W3; Género:Macho; Núm. De Contactos De Señal:0; Núm. De Posiciones De Potencia:3; Tipo De Terminación Del Contacto:- |Itt Cannon DAMMY3W3P
D-SUB COMB CONNECTOR, PLUG, DA-3W3; Product Range: Combo D D*MM Series; Insert Arrangement: DA-3W3; No. of Signal Contacts: 0Contacts; Gender: Plug; No. of Power Positions: 3; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 3 Power; No. of Contacts: 3Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 051520-0058
  • DAMMY3W3P