ITT / Cannon DAME-7W2S-A197

Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAME-7W2S-A197.

IHS

Datasheet1 page7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09670094704
D Sub Connector, Tin & Dimple, DE, Receptacle, 9, Metal, Solder RoHS Compliant: Yes
AmphenolL77TWA7W2S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DA-7W2, Receptacle, 7 Contacts
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonZDE9S
ITT CANNON ZD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET, 9 WAY, 5A
ITT / CannonDE-9S-A191-A197
ITT CANNON DE9S-A191-A197 D Sub Connector, D* Series, DE, Receptacle, 9, Steel, Solder
Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector

Descriptions

Descriptions of ITT / Cannon DAME-7W2S-A197 provided by its distributors.

Conn D-Subminiature SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Female, Solder Terminal, #4-40, Receptacle
D Sub Combo Connector, Receptacle, Da-7W2; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Da-7W2; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:5; Núm. De Posiciones De Potencia:2; Carcasa D Sub, Tamaño:Da |Itt Cannon DAME7W2SA197
D-SUB COMB CONNECTOR, RCPT, DA-7W2; Product Range: Combo D D*M Series; Insert Arrangement: DA-7W2; No. of Signal Contacts: 5Contacts; Gender: Receptacle; No. of Power Positions: 2; Contact Termination Type: Solder Cup; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; Contact Type: 5 Signal, 2 Power; No. of Contacts: 7Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAME7W2SA197