ITT / Cannon DA-15S-A197

Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 12.503
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DA-15S-A197.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+8.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsG17S1500110EU
CONN D-SUB RCPT 15POS SLDR CUP / 15 Position D-Sub Receptacle, Female Sockets Connector
ITT / CannonDA15SA190
CONN D-SUB RCPT 15POS PNL MNT
ITT / CannonDA15S
D Sub Connector, Standard, Receptacle, Basic D Series, 15 Contacts, DA, Solder Cup
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
AmphenolL77TWB13W3S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DB-13W3, Receptacle, 13 Contacts
AmphenolL77TWB17W2S
Conn D-Sub F 2Power/15Signal POS 1.38mm SolderCup ST Panel Mount 17 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DA-15S-A197 provided by its distributors.

Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Japan
CONNECTOR, D-SUB, RECTANGULAR, D, A, 15, REC, A197
D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
SOCKET, D, 15WAY; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DA; Product Range: Original D Series; Connector Body Material: Metal Body; Contact Material: -; Contact Plating: -; Body Plating: Zinc; Breakdown Voltage Vbr: 1250V; Case Material: Steel; Connector Mounting: Through Hole Mount; Contact Resistance: 10mohm; Contact Termination: Solder; D Sub Connector Type: Standard; DC Current Max: 5A; Flammability Rating: UL94V-0; Material: Steel; No. of Mating Cycles: 200; Operating Temperature Max: 120°C; Operating Temperature Min: -55°C; Termination Method: Through Hole; Working Voltage: 350V

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121073-2056 D
  • 121073-2056--D
  • 121073-2056-D
  • 121073-2056D
  • DA15S-A197
  • DA15SA197