ITT / Cannon D20420-13

Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc
$ 3.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon D20420-13.

Newark

Datasheet32 pages5 years ago
Datasheet1 page8 years ago
Datasheet27 pages16 years ago
Datasheet27 pages16 years ago
Datasheet1 page19 years ago
Datasheet386 pages23 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+9.59%

Alternate Parts

Price @ 1000
$ 3.982
$ 5.83
$ 5.83
Stock
73,038
34,887
34,887
Authorized Distributors
6
6
6

Supply Chain

Introduction Date2013-03-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5205980-1
Connector Accessories Kit Steel Yellow Chromate Over Zinc Automotive Individual
TE Connectivity5205980-4
Connector Accessories Retainer Straight Steel Clear Chromate Over Zinc Bag
TE Connectivity5745647-1
Connector Accessories Retainer Straight Stainless Steel Zinc Kit
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc Finish
HARTING Elektronik09670019965
Connector Accessories Jackscrew Thermoplastic Gray Steel Nickel Over Copper Finish

Descriptions

Descriptions of ITT / Cannon D20420-13 provided by its distributors.

Connector Accessories Locking Hardware Steel Yellow Chromate Over Cadmium Or Zinc
D-Sub MIL Spec Connectors,Hardware,Screw Lock Steel
Connector Accessories Male Screw Lock Straight
ITT CANNON D20420-13 MALE SCREW LOCK, 4-40, 7.14MM
020420-0013 / PKG'D 2 KITS IN 1 BAG, 1 BAG=2PC
Connector Accessory, Screw Item, Steel
MALE SCREW LOCK, 4-40, 7.14MM; Product Range: -; Screw Length: 7.14mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40
CONNECTOR D-SUB Size 25, Steel
D-SUB MALE SCREWLOCK DD 020420-0013
MALE SCREW LOCK, 4-40, 7.14MM; Screw Length:7.14mm; Thread Size - Imperial:4-40; Accessory Type:Male Screw Lock; Connector Shell Size:DD; D Sub Shell Size:DD; For Use With:DD Size D Sub Connectors; Gender:Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • D20420-13.