Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5745647-1

Connector Accessories Retainer Straight Stainless Steel Zinc Kit
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5745647-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+26.72%

CAD Models

Download TE Connectivity 5745647-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity5205980-1
TE Connectivity Screw Retainer D-Sub Connector Accessory, HDF/HDP/HDE Series
TE Connectivity5205980-4
TE Connectivity Screw Terminal D-Sub Connector Accessory, AMPLIMITE Series
TE Connectivity5206052-3
D Sub Saddle Screw, #4-40; Product Range |Te Connectivity Amp 5206052-3
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray
HARTING Elektronik09670019965
Connector Accessories Jackscrew Thermoplastic Gray Steel Nickel Over Copper Finish

Descriptions

Descriptions of TE Connectivity 5745647-1 provided by its distributors.

Connector Accessories Retainer Straight Stainless Steel Zinc Kit
SCREW KIT, MALE; Product Range: AMPLIMITE Series; Screw Length: 5.588mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; SVHC: No SVHC (15-Jan-2019); Body Plating: Zinc; External Length / Height: 5.59mm
Screw Retainer, #4-40, 0.22In, Hde Conn; Product Range:Amplimite Series; Screw Length:0.22"; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Accessory Type:Jack Screw; For Use With:Plastic Connectors (Hde) Rohs Compliant: Yes |Amp Te Connectivity 5745647-1.
HD KIT, MALE SCREW RET. Connector Hardware Accessory Type: Screw Retainer Kit Hardware Accessory Function: Latching, Locking & Retention Screw Retainer Kit Latching, Locking & Retention | Connector Hardware | Part Number: 5745647-1 | Internal Number: 5745647-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5745647-1.