TE Connectivity 5205980-1

TE Connectivity Screw Retainer D-Sub Connector Accessory, HDF/HDP/HDE Series
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205980-1.

TE Connectivity

Technical Drawing1 page15 years ago
Instruction Sheet3 pages15 years ago

IHS

Newark

Electro Sonic

Verical

Inventory History

3 month trend:
+25.86%

CAD Models

Download TE Connectivity 5205980-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity5206052-3
D-Sub Tools &,Hardware,Mounting Screws threaded mounting 11.1mm(Length)
TE Connectivity5205980-3
TE Connectivity Screw Retainer D-Sub Connector Accessory, AMPLIMITE Series, For Metal Shell Connectors (HDE and HDP)
TE Connectivity5747971-3
MOUNTING SCREW, ZN PLTD, D-Sub Locking and Mounting | TE Connectivity 5747971-3
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc Finish
ITT / CannonD20419-16
Connector Accessory, Screw Lock, Straight, Steel, Zinc Chromate

Descriptions

Descriptions of TE Connectivity 5205980-1 provided by its distributors.

TE Connectivity Screw Retainer D-Sub Connector Accessory, HDF/HDP/HDE Series
Connector Accessories Kit Steel Yellow Chromate Over Zinc Automotive Individual
SCREW RETAINER KIT, MALE; Product Range: AMPLIMITE Series; Screw Length: 5.6mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; SVHC: No SVHC (15-Jan-2019); Body Plating: Zinc; External Length / Height: 5.59mm
SCREW RETAINER KIT Connector Hardware Accessory Type: Screw Retainer Kit Primary Product Material: Carbon Steel Hardware Accessory Function: Latching, Locking & Retention Screw Retainer Kit Carbon Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5205980-1 | Internal Number: 5205980-1 | Alias Number: 2-30351-0010 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205980-1.