TE Connectivity 5205980-4

TE Connectivity Screw Terminal D-Sub Connector Accessory, AMPLIMITE Series
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5205980-4.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

Electro Sonic

Farnell

Inventory History

3 month trend:
-34.99%

CAD Models

Download TE Connectivity 5205980-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2013-04-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5205980-1
TE Connectivity Screw Retainer D-Sub Connector Accessory, HDF/HDP/HDE Series
TE Connectivity5206052-3
D-Sub Tools &,Hardware,Mounting Screws threaded mounting 11.1mm(Length)
TE Connectivity5205980-3
TE Connectivity Screw Retainer D-Sub Connector Accessory, AMPLIMITE Series, For Metal Shell Connectors (HDE and HDP)
ITT / CannonD20419
Connector Accessories Screw Lock Straight Steel Yellow Chromate Over Cadmium
ITT / CannonD20419-18
Connector Accessories Male Screw Lock Steel Trivalent Chromate Over Zinc Finish
ITT / CannonD20419-16
Connector Accessory, Screw Lock, Straight, Steel, Zinc Chromate

Descriptions

Descriptions of TE Connectivity 5205980-4 provided by its distributors.

TE Connectivity Screw Terminal D-Sub Connector Accessory, AMPLIMITE Series
Connector Accessories Retainer Straight Steel Clear Chromate Over Zinc Bag
JACK SCREW; Product Range: AMPLIMITE Series; Screw Length: 5.6mm; Thread Size - Metric: -; Thread Size - Imperial: 4-40 UNC; SVHC: Lead (27-Jun-2018)
SCREW RETAINER KIT Connector Hardware Accessory Type: Screw Retainer Kit Primary Product Material: Carbon Steel Hardware Accessory Function: Latching, Locking & Retention Screw Retainer Kit Carbon Steel Latching, Locking & Retention | Connector Hardware | Part Number: 5205980-4 | Internal Number: 5205980-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5205980-4.