ITT / Cannon 192990-0030

192990-0030 Rohs Compliant: Yes |Itt Cannon T2P24FC1LT
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192990-0030.

IHS

Datasheet1 page7 years ago

JRH Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
-13.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-160526-7
Quick Disconnect Terminal 15-20AWG Brass F 19.2mm Tin Reel/Strip
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.093in Max Cable Dia, Contact, Copper Alloy
TE Connectivity925712-2
Connector Accessory, 0.098in Min Cable Dia, 0.177in Max Cable Dia, Phosphor Bronze
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of ITT / Cannon 192990-0030 provided by its distributors.

192990-0030 Rohs Compliant: Yes |Itt Cannon T2P24FC1LT
ITT Cannon T2P, , , 24 ¡ú 26AWG, 24 ¡ú 26 awg
Contact SKT Crimp ST Cable Mount Loose Piece
Connector Accessory, Contact, Brass
Cap Aluminum Lytic 330uF 25V 20% Radial Ammo Pack 105C
TRIDENT CON SKT 26-24AWG T2P24FC1LT
CONN SOCKET 24-26AWG TIN CRIMP
CONTACT, SOCKET, 26-24 AWG, CRIMP; Product Range: Trident Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Wire Size AWG Min: 26AWG; For Use With: Trident T2P Series Circular Connectors; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Cable Diameter Max: 1.58mm; Cable Diameter Min: 0.89mm; Contact Termination: Crimp; Current Rating: 13A; No. of Mating Cycles: 200; Wire Area Size Max: 0.25mm²; Wire Area Size Min: 0.14mm²; Wire Size: 24AWG

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192990-0030.
  • T2P24FC1LT
  • T2P24FC1LT.