Eaton SC16M11TK6

Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M11TK6.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

IHS

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-79.71%

Supply Chain

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts

Descriptions

Descriptions of Eaton SC16M11TK6 provided by its distributors.

Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated | Souriau-Sunbank by Eaton SC16M11TK6
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel
Socket Contact Tin Crimp 16-18 AWG
CONN SOCKET 16-18AWG TIN CRIMP
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: Souriau Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; Contact Plating: Tin Plated Contacts 62AC0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN