Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-160526-7

TE Crimp Terminal, FASTIN-FASTON .250 Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²

$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-160526-7.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+1.36%

CAD Models

Download TE Connectivity 5-160526-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1217281-2
Quick Disconnect Terminal 20-24AWG RCP 13.97mm 3.71mm Pre-Tin Reel
TE Connectivity926933-1
CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
TE Connectivity154717-1
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Strip
TE Connectivity160831-9
Quick Disconnect Terminal 13-17AWG F 22.3mm 7.4mm Strip

Descriptions

Descriptions of TE Connectivity 5-160526-7 provided by its distributors.

TE Crimp Terminal, FASTIN-FASTON .250 Series, Receptacle, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
CONTACT, CRIMP, RECEPTACLE, 20-15AWG; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG
FF 250 REC 0.5-1.5MM2 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 15 AWG .51 – 1.65 mm² | Quick Disconnect | Part Number: 5-160526-7 | Internal Number: 5-160526-7 | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51605267