Eaton SC16M1TK6

Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC16M1TK6.

RS (Formerly Allied Electronics)

Datasheet10 pages12 years ago

element14 APAC

Newark

Souriau SCT

Inventory History

3 month trend:
-48.35%

Supply Chain

Country of OriginUSA
Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Amphenol Sine SystemsSS12A1T
Circular Connector Contact, Stamped, Ecomate RM, Socket, Crimp, 12 AWG, 14 AWG
Souriau Circular Connector Pin SC Series, Receptacle, Crimp Wire, Pin Size #16, 18-16 AWG

Descriptions

Descriptions of Eaton SC16M1TK6 provided by its distributors.

Souriau PCB Connector Housing, SC/SM Series, Receptacle, Crimp, 16-Pin, 0.82-1.50 mm² Wire
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated
Souriau SCT
Contact SKT 16 Size Crimp ST Cable Mount 16-18AWG Reel
Socket Contact, Tin Crimp, 16-18 AWG, Stamped, Trim Trio Series
Contact, 16Awg, Socket, Crimp; |Souriau-Sunbank/eaton SC16M1TK6
TRIM TRIO CONTACTS 2PC STRIP HYF SOC 18-16
CONN SOCKET 16-18AWG TIN CRIMP
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: Souriau Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: TRIM TRI 18C2408
SC / SM #16 (1.6mm) stamped and formed contacts are two piece strip and formed crimp snap-in pin and sockets.These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification.SC / SM #16 (1.6mm) stamped and formed contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage.These contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating and selective plating options.The contact is with its open barrel is standard available on strip and packaged with 3000 pcs on reel. This reel packaging combined with semi or even full automatic crimp tooling provides the added advantage of a lower production cost for high series volumes. For lower volumes, we also proposed a loose piece packaging adapted for manual crimping process.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16M-1TK6
  • SC16M1TK6.