Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 926933-1

CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 926933-1.

element14 APAC

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet1 page16 years ago

Sager Electronics

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-21.18%

CAD Models

Download TE Connectivity 926933-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 926933-1 provided by its distributors.

CONN SPLICE 17-18 AWG CRIMP / Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Crimp Terminal 17-18AWG Brass PIN 6mm Pre-Tin T/R
Crimp Terminal 17-18.5AWG F 6mm 2.7mm Tin Strip
OPEN BARREL SPLICE, PIN, 18-17AWG;
CONTACT, SOCKET, 18-17AWG; Product Range:Universal MATE-N-LOK Series; Termination:Crimp; Terminal Type:Open Barrel Splice; SVHC:No SVHC
Special Order: WIRE PIN 18-17 AWG .01 PTPB Terminal & Splice Type: Pin Terminal Type: Pin Pin Diameter: .063 in Pin Diameter: 1.6 mm Heavy Duty: No Pin .063" 1.6 mm | Crimp Wire Pins & Tabs & Ferrule | Part Number: 926933-1 | Internal Number: 926933-1 | Alias Number: AMPS-0-0926933-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 926933-1..