Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton RM20M13K

Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 22→ 20 awgwire_gauge
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton RM20M13K.

IHS

Datasheet10 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Souriau SCT

Inventory History

3 month trend:
+82.08%

Supply Chain

Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau Circular Connector Pin VGE1 Series Male Crimp 16-20 AWG Size 16
Circular Contact, Pin, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RM20M12K
Amphenol AerospaceM39029/58-364
Amphenol Circular connector pins M39029series, Male plug, Crimp connection, Pin size16
Contact, Pin, 20-16Awg, Crimp, Trim Trio; |Souriau-Sunbank / Eaton RM16M23GE1K
Amphenol Circular Connector Pin M39029 Series, Male, Crimp Wire, Pin Size 20
ITT / Cannon192990-0080
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Eaton RM20M13K provided by its distributors.

Souriau Circular connector pins RMseries, Male plug, Crimp connection, Pin size16, 22→ 20 awgwire_gauge
Standard Circular Contacts, Male Crimp Contact, AWG 20, Gold Plating | Souriau-Sunbank by Eaton RM20M13K
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Bulk
Connector Accessory, 0.046in Max Cable Dia, Contact
Male machined crimp contact, size #16, Gold plating
Souriau SCT
MACHINED CRIMP CONTACT #16 /AU
CIRCULAR CONTACT, PIN, 22-20 AWG, CRIMP; Product Range: Trim Trio Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO UTP, UTS, UTG, UTO Ser

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN