ITT / Cannon 030-1953-000

CONN D-SUB SOCKET 20-24AWG CRIMP / D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-1953-000.

IHS

Datasheet6 pages25 years ago

element14 APAC

Newark

Farnell

JRH Electronics

Inventory History

3 month trend:
-86.65%

CAD Models

Download ITT / Cannon 030-1953-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.7
Stock
713,653
513,999
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Plating
Gold
Gold

Supply Chain

Country of OriginGermany
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, female connector, 24-20AWG
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

Descriptions

Descriptions of ITT / Cannon 030-1953-000 provided by its distributors.

CONN D-SUB SOCKET 20-24AWG CRIMP / D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
D Sub Contact, D*U Series D Sub Connectors, Socket, Copper Alloy, Gold Plated Contacts, 20 AWG
MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray
Connector Accessory Contact Beryllium Copper
Contact SKT 20 Size Crimp ST Cable Mount 20-24AWG
CONN CONT PIN 1 POS CRMP ST 1TERM
ITT Cannon 121701-2002 EV コネクタ

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-1953-000.
  • 030-1953-000..
  • 0301953000