Cinch Connectivity Solutions 030-1953-000

Connector Comp D-sub Machined Crimp Socket Contact For Econo-d 20 22 24 AWG Wire
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 030-1953-000.

IHS

Datasheet4 pages25 years ago

JRH Electronics

Newark

Electro Sonic

LKR

Inventory History

3 month trend:
-32.10%

Supply Chain

Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of Cinch Connectivity Solutions 030-1953-000 provided by its distributors.

CONNECTOR COMP D-SUB MACHINED CRIMP SOCKET CONTACT FOR ECONO-D 20 22 24 AWG WIRE
D*U RoHS Compliant 2001 Straight D-Sub Contact 20AWG 2.7mOhm 125C 5A
CONN D-SUB SOCKET 20-24AWG CRIMP
Connector Accessory, Contact, Beryllium Copper
Cinch Connectors D-Sub, Econo D, , , 5A
Contact SKT Crimp ST Cable Mount 20-28AWG Loose
D*U series Machined contact LP
CONTACT, SOCKET, GOLD; Connector Type:Contact; Gender:Socket; Series:D*U; Termination Method:Crimp; Material:Gold Flash; External Length / Height:13.28mm; Max Wire Size AWG:20AWG; Min Wire Size AWG:24AWG
CONTACT, CRIMP, RECEPTACLE, 24-20AWG; For Use With:D*U Series; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Termina

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 030-1953-000..
  • 0301953000