
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IS64WV25616BLL-10CTLA3-TR | 0 | 1K | 14h | ||||||||
| Arrow Electronics | IS64WV25616BLL-10CTLA3-TR | 0 | 1K | |||||||||
| Mouser | 87064W25616B10CTLA3T | 8 | 1 | Tape & Reel | ||||||||
| HQonline | IC0186389 | 3 | 1 | >1w | ||||||||
| Microchip USA | IS64WV25616BLL-10CTLA3-TR | 1,186 | 300 | Tray | 5h |
Download datasheets and manufacturer documentation for ISSI IS64WV25616BLL-10CTLA3-TR.
Download ISSI IS64WV25616BLL-10CTLA3-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of ISSI IS64WV25616BLL-10CTLA3-TR provided by its distributors.
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:
Download datasheets and manufacturer documentation for ISSI IS64WV25616BLL-10CTLA3-TR.