Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas 71V416S10PHG

71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
$ 7.659
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 71V416S10PHG.

Renesas

Datasheet10 pages5 years ago
Datasheet10 pages5 years ago

IHS

SHENGYU ELECTRONICS

ODG (Origin Data Global)

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseSep 26, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - May 26, 2021
Verification

Inventory History

3 month trend:
+13.70%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
71V416L10 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Alliance MemoryAS7C34098A-10TIN
AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOPII-44
SRAM Chip Asynchronous Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray
SRAM Chip Async Single 3.3V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II
Alliance MemoryAS7C34098A-10TCN
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of Renesas 71V416S10PHG provided by its distributors.

71V416 Series 4 Mb (256 K x 16) 3.3 V 10 ns Static RAM - TSOP-44 STD Power
3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout
SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Reel
Sram, 4Mbit, 256Kx16Bit, 10Ns, Tsop-44; Memory Size:4Mbit; Sram Memory Configuration:256K X 16Bit; Supply Voltage Range:3V To 3.6V; Memory Case Style:Tsop; No. Of Pins:44Pins; Access Time:10Ns; Operating Temperature Min:0°C; Rohs Compliant: Yes |Renesas Electronics Corporation 71V416S10PHG

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M