ISSI IS62WV6416BLL-55TLI

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV6416BLL-55TLI.

IHS

Datasheet17 pages18 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.153
$ 1.44
$ 1.44
Stock
179,275
186,255
186,255
Authorized Distributors
6
1
1
Case/Package
TSOP
-
-
Number of Pins
44
-
-
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
1 Mb
-
-
Address Bus Width
16 b
-
-
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.5 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel SOP 8.1mm*11.9mm*1.05mm
128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44
CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM-TSOP-44
IDT71V016SA Series 1 Mb (64 K x 16) 3.6 V CMOS Static RAM - TSOP II-44

Descriptions

Descriptions of ISSI IS62WV6416BLL-55TLI provided by its distributors.

SRAM Chip Async Single 3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 55ns 0.8mm 5mA 1Mb
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 5 mA Organisation: 64 x 16 Bit Package: TSOP-44 (Type II)
Static Random Access Memory (SRAM)
SRAM 1Mb 64Kx16 55ns Async SRAM
1Mb, Low Power/Power Saver, async,64K X 16,55Ns,2.5V-3.6V,44 Pin Tsop Ii, Rohs |Integrated Silicon Solution (Issi) IS62WV6416BLL-55TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV6416BLL55TLI