Infineon CY62126EV30LL-45ZSXIT

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
$ 1.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62126EV30LL-45ZSXIT.

Future Electronics

Datasheet18 pages22 years ago
Datasheet18 pages22 years ago
Datasheet18 pages22 years ago

IHS

Augswan

DigiKey

Inventory History

3 month trend:
-23.83%

CAD Models

Download Infineon CY62126EV30LL-45ZSXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
SRAM Chip Async Single 3.3V/5V 1M-bit 64K x 16 45ns 44-Pin TSOP-II Tray
SRAM, 1MBIT, 45NS, 32STSOP; Memory Size:1Mbit; Memory Configuration:128K x 8; Su

Descriptions

Descriptions of Infineon CY62126EV30LL-45ZSXIT provided by its distributors.

CY62126EV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44
SRAM Chip Async Single 3V 1M-Bit 64K x 16 45ns 44-Pin TSOP-II T/R
EAR99 Surface Mount CY62126 Tape & Reel (TR) ic memory 45GHz 45ns 0.8mm 16mA
1Mb £¨64K x 16£© 64 k x 16 2.2V 16mA 3.6V Parallel TSOP-44
Asynchronous SRAM, 1024 Kb Density, 45 ns Speed, SOP-44, RoHS
Cypress Semiconductor SCT
SRAM, ASYNCHRONOUS, 1MBIT, TSOP-II-44;
IC SRAM 1MBIT PARALLEL 44TSOP II
Standard SRAM, 64KX16, 45ns, CMOS, PDSO44
存储器, SRAM, 1MB, -40 至 85度 C;
Sram, 1Mbit, 2.2V To 3.6V, Tsop-Ii-44; Sram Type:Asynchronous Sram; Memory Configuration:64K X 16Bit; Ic Case/Package:Tsop-Ii; No. Of Pins:44Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Supply Voltage Nom:3V Rohs Compliant: Yes |Cypress Infineon Technologies CY62126EV30LL-45ZSXIT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62126EV30LL45ZSXIT
  • SP005641133