Infineon CY62126DV30LL-55ZXI

1-Mbit (64K x 16) Static RAM / SRAM Chip Async Single 2.5V/3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
$ 1.44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62126DV30LL-55ZXI.

IHS

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 2.124
$ 2.124
Stock
175,184
174,128
174,128
Authorized Distributors
1
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
16 b
16 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-08
LTD Date2007-08-08

Descriptions

Descriptions of Infineon CY62126DV30LL-55ZXI provided by its distributors.

1-Mbit (64K x 16) Static RAM / SRAM Chip Async Single 2.5V/3.3V 1M-bit 64K x 16 55ns 44-Pin TSOP-II
Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
IC SRAM 1MBIT PARALLEL 44TSOP II
64K X 16 STANDARD SRAM 55 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62126DV30LL55ZXI