What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS62WV1288BLL-55TLI

128K X 8 Low Voltage, Ultra Low Power Cmos Static Ram Standard SRAM, 128KX8, 55NS, Cmos, PDSO32
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS62WV1288BLL-55TLI.

IHS

Datasheet15 pages17 years ago

Augswan

TME

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS62WV1288BLL-55TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin STSOP-I
SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns 32-Pin TSOP-II T/R
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - TSOP II-32
Alliance MemoryAS6C1008-55TIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

Descriptions

Descriptions of ISSI IS62WV1288BLL-55TLI provided by its distributors.

128K X 8 LOW VOLTAGE, ULTRA LOW POWER CMOS STATIC RAM Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
1Mb £¨128K x 8£© 128 k x 8 2.5V 8mA 3.6V 18MHz Parallel TSOP-32 18.5mm*8.1mm*950¦Ìm
SRAM Chip Asynchronous Single 3.3 Volt 1m-Bit 128k X 8 55ns 32 Pin TSOP-I
SRAM Operating temperature: -40...+85 °C Power supply: 2.5...3.6 V Supply current: 17 mA Organisation: 128 k x 8 Bit Package: TSOP-32
1Mb, Low Power/Power Saver, async,128K X 8,55Ns,2.5V-3.6V,32 Pin Tsop I (8X20Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV1288BLL-55TLI
The ISSI IS62WV1288ALL / IS62WV1288BLL are high-speed, 1M bit static RAMs organized as 128K words by 8 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS1 is HIGH (deselected) or when CS2 is LOW(deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62WV1288ALL and IS62WV1288BLL are packaged in the JEDEC standard 32-pin TSOP (TYPEI), st Sop (TYPEI), SOP, and 36-pin mini BGA.

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS62WV1288BLL-55TLI.
  • IS62WV1288BLL55TLI