ISSI IS61WV51216BLL-10TLI

8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
$ 16.982
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV51216BLL-10TLI.

IHS

Datasheet20 pages16 years ago

Augswan

TME

iiiC

Inventory History

3 month trend:
-44.62%

CAD Models

Download ISSI IS61WV51216BLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.982
$ 16.339
Stock
151,938
131,710
Authorized Distributors
6
3
Case/Package
TSOP
TSOP
Number of Pins
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
8 Mb
8 Mb
Address Bus Width
19 b
19 b
Access Time
10 ns
10 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II / IC SRAM 8MBIT 10NS 44TSOP
Alliance MemoryAS7C38098A-10TIN
AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44
CY7C1051DV33 Series 8 Mbit (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of ISSI IS61WV51216BLL-10TLI provided by its distributors.

8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
SRAM, Asynchronous SRAM, 8 Mbit, 512K x 16bit, TSOP-II, 44 Pins, 2.4 V
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II
e3 Surface Mount Tray SRAM - Asynchronous ic memory 100MHz 10ns 0.8mm 25mA
Serial SRAM, 512Kx16, 1.65 to 3.6V, TSOP2-44, RoHS
ISSI SCT
芯片, 存储器, SRAM, 8MB, 10NS, 44TSOPII;
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
SRAM 8M (512Kx16) 10ns Async SRAM 3.3v
Static Random Access Memory (SRAM)
Sram, 8Mbit, 10Ns, 44Tsopii; Memory Size:8Mbit; Sram Memory Configuration:512K X 16Bit; Supply Voltage Range:2.4V To 3.6V; Memory Case Style:Tsop-Ii; No. Of Pins:44Pins; Access Time:10Ns; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV51216BLL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV51216BLL 10TLI
  • IS61WV51216BLL-10TLI.
  • IS61WV51216BLL10TLI