Alliance Memory AS7C38098A-10TIN

AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44
$ 15.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS7C38098A-10TIN.

Farnell

Datasheet12 pages13 years ago

HQonline

TME

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Alliance Memory AS7C38098A-10TIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-07-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alliance MemoryAS7C38096A-10TIN
AS7C38096A Series 8-Mbit (1 M x 8) 3 V 10 ns CMOS Static RAM - TSOP2-44
SRAM Chip Async Single 3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II
CY7C1051DV33 Series 8 Mbit (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns 44-Pin TSOP-II T/R

Descriptions

Descriptions of Alliance Memory AS7C38098A-10TIN provided by its distributors.

AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44
8Mb £¨512K x 16£© 512 k x 16 3V 130mA 3.6V 1MHz Parallel SOP 18.618mm*10.363mm*1.05mm
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II
Surface Mount Tray SRAM - Asynchronous SRAM ic memory 1MHz 10ns 10.363mm 8Mb
High Speed CMOS SRAM 8MB 3.3V 512K X 16 44pin TSOP II
SRAM, 8MBIT, 512KX16, 3.3V, 44TSOPII
Sram, 8Mb, 512K X 16, 3.3V, 44Pin Tsop Ii, 10Ns, Industrial Temp, A Die/ Tray |Alliance Memory AS7C38098A-10TIN
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44
IC SRAM 8MBIT PARALLEL 44TSOP2
SRAM, 8MBIT, 512KX16, 3.3V, 44TSOPII; Memory Size: 8Mbit; SRAM Memory Configuration: 512K x 16bit; Supply Voltage Range: 2.7V to 3.6V; Memory Case Style: TSOP-II; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 3.6V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS7C38098A-10TIN.
  • AS7C38098A10TIN