ISSI IS61WV10248BLL-10TLI

SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II / IC SRAM 8MBIT 10NS 44TSOP
$ 13.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV10248BLL-10TLI.

HQonline

Datasheet19 pages7 years ago

element14 APAC

Augswan

TME

Jameco

Inventory History

3 month trend:
-86.41%

CAD Models

Download ISSI IS61WV10248BLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-11-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns Automotive 44-Pin TSOP-II
SRAM Chip Async Dual 2.5V/3.3V 8M-Bit 1M x 8 10ns 44-Pin TSOP-II T/R
CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single 3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II
Alliance MemoryAS7C38096A-10TIN
AS7C38096A Series 8-Mbit (1 M x 8) 3 V 10 ns CMOS Static RAM - TSOP2-44
CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS61WV10248BLL-10TLI provided by its distributors.

SRAM Chip Async Dual 2.5V/3.3V 8M-bit 1M x 8 10ns 44-Pin TSOP-II / IC SRAM 8MBIT 10NS 44TSOP
SRAM, Asynchronous SRAM, 8 Mbit, 1M x 8bit, TSOP-II, 44 Pins, 2.4 V
8Mb £¨1M x 8£© 1 M x 8 2.4V 100mA 3.6V Parallel 8bit TSOP-44 1.2mm
Serial SRAM, 1Mx8, 1.65 to 3.6V, TSOP2-44, RoHS
ISSI SCT
3A991 Surface Mount Tray 1MX8 ic memory 10ns 10.16mm 100mA 8Mb
IC,IS61WV10248BLL-10TLI,8MB,HI GH-SPEED,ASYNC,1MB X 8, <NV
IC 1MX8 SRAM 44-TSOP(II)-MEMORY SRAM
IC SRAM 8MBIT PARALLEL 44TSOP II
Standard SRAM, 1MX8, 10ns, CMOS, PDSO44
SRAM Operating temperature: -40...+85 °C Power supply: 2.4...3.6 V Supply current: 35 mA Organisation: 1 M x 8 Package: TSOP-44 (Type II)
Sram, 8Mbit, 10Ns, 44Tsopii; Memory Size:8Mbit; Sram Memory Configuration:1M X 8Bit; Supply Voltage Range:2.4V To 3.6V; Memory Case Style:Tsop-Ii; No. Of Pins:44Pins; Access Time:10Ns; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS61WV10248BLL-10TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV10248-BLL10TLI
  • IS61WV10248BLL-10TLI.
  • IS61WV10248BLL10TLI