ISSI IS64WV51216BLL-10CTLA3

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
$ 20.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS64WV51216BLL-10CTLA3.

IHS

Datasheet20 pages16 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS64WV51216BLL-10CTLA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

8Mb £¨512K x 16£© 512 k x 16 2.4V 95mA 3.6V 100MHz Parallel 16 TSOP-44 1.2mm
8Mb, High-Speed, Async, 512K x 16, 8ns/3.3v, or 10ns/2.4v-3.6v, 44 Pin TSOP II, RoHS
SRAM Chip Async Single 3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II
CY7C1051DV33 Series 8 Mb (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1051DV33 Series 8 Mbit (512 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
CY7C1059DV33 Series 8 Mb (1 M x 8) 3.3 V 10 ns Static RAM - TSOP-44

Descriptions

Descriptions of ISSI IS64WV51216BLL-10CTLA3 provided by its distributors.

SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II
512K x 16 HIGH-SPEED ASYNCHRONOUS CMOS STATIC RAM WITH 3.3V SUPPLY | IC SRAM 8M PARALLEL 44TSOP II
SRAM Operating temperature: -40...+125 °C Power supply: 2.4...3.6 V Supply current: 90 mA Organisation: 512 k x 8 Bit Package: TSOP-44 (Type II)
8Mb, high-Speed/Low Power, async,512K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216BLL-10CTLA3

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS64WV51216BLL 10CTLA3
  • IS64WV51216BLL10CTLA3