ISSI IS61LV5128AL-10TLI

IC, SRAM, 4 Mbit, 512K x 8bit, 10 ns Access Time, 3.135 V to 3.6 V supply, TSOP-44
$ 5.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LV5128AL-10TLI.

Upverter

Datasheet13 pages21 years ago

IHS

Augswan

Jameco

iiiC

Inventory History

3 month trend:
-81.19%

CAD Models

Download ISSI IS61LV5128AL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.151
$ 4.331
$ 4.331
Stock
222,388
210,945
210,945
Authorized Distributors
5
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
SRAM
SRAM
SRAM
Density
4 Mb
-
-
Address Bus Width
19 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
2.2 V
2.2 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM, Asynchronous SRAM, 4 Mbit, 512K x 8bit, TSOP-II, 44 Pins, 2.4 V
IC SRAM 4MBIT 10NS 44TSOP / SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II
512K x 8 HIGH SPEED ASYNCHRONOUS CMOS STATIC RAM WITH ECC | IC SRAM 4M PARALLEL 44TSOP2
3.3V 512K x 8 Asynchronous Static RAM Center Power & GND Pinout
Alliance MemoryAS7C34096A-10TIN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44
Alliance MemoryAS7C34096A-10TCN
AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44

Descriptions

Descriptions of ISSI IS61LV5128AL-10TLI provided by its distributors.

IC, SRAM, 4 Mbit, 512K x 8bit, 10 ns Access Time, 3.135 V to 3.6 V supply, TSOP-44
SRAM Chip ASynchronous Single 3.3 Volt 4M-bit 512K x 8 10ns 44-Pin TSOP-II
SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,10ns,3.3v,44 Pin TSOP II, RoHS
SRAM Operating temperature: -40...85 °C Power supply: 3.1...3.3 V Supply current: 95 mA Organisation: 512 k x 8 Package: TSOP-44 (Type II)
SRAM 4MB 512K X 8 3V 10NS, 61LV5128; Memory Size: 4Mbit; SRAM Memory Configuration: 512K x 8bit; Supply Voltage Range: 3.135V to 3.6V; Memory Case Style: TSOP; No. of Pins: 44Pins; Access Time: 10ns; Operating Temperature Min:

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LV5128AL-10TLI.
  • IS61LV5128AL10TLI